• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS KS20 KS20 Electrical tape Black (Ø x H) 41 mm x 15 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.42)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Electrical insulating tape 2 x 4.5 m rolls

  • Black
  • (Ø x H) 41 mm x 15 mm
  • Strong adhesive

Technical specifications

Product type

Electrical tape

Adhesive tape features

Strong adhesive

Length

4.5 m

Width

15 mm

Thickness

1.5 mm

Breakout force

20 N/10 mm

Max. temperature

105 °C

Min. temperature

-10 °C

Factory colour

Black

Adhesive type

Acrylic

Carrier material

Polyvinyl

Type

KS20

Content

2 pc(s)

Dim

(Ø x H) 41 mm x 15 mm

(Ø)

41 mm

Height

15 mm

Discharge voltage

40 kV

Compatible with (details)

Insulation and bundling

Industrial packaging

No

Type

PVC carrier material

Material thickness

1.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361261 BAAS KS20 KS20 Electrical tape Black (Ø x H) 41 mm x 15 mm 2 pc(s)

Description

2 rolls of high-quality electrical insulating tape for all electrical insulations.

This text is machine translated.

Features

  • 2 rolls

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)