• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS Super seal set AMP-Superseal 1.5mm Series Total number of pins 1 Contact spacing: 6 mm ES11 1 pc(s)

Product type
Super seal set
Connector type
Plug, straight
Socket, straight
No. of rows
1
Series
AMP-Superseal 1.5mm Series
CS
6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ES-AMP-SUPERSEAL Set 1-pin

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Product type

Super seal set

Connector type

Plug, straight

Socket, straight

No. of rows

1

Connector system

automotive

Series

AMP-Superseal 1.5mm Series

CS

6 mm

Pins per row

1

Total number of pins

1

Pin shape

Rectangular

Nominal current

14 A

Nominal current - rounded value

14 A

Content

1 pc(s)

Connection

Type C CEE 7/16 plug 1.5 mm

Crimp

Case material

Polyamide

Manufacturer part #

ES11

Factory colour

Yellow

Black

Insulation material

Polyamide

Nominal voltage

24 V DC

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

ES-AMP-SUPERSEAL 1-pol

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355514 BAAS Super seal set AMP-Superseal 1.5mm Series Total number of pins 1 Contact spacing: 6 mm ES11 1 pc(s)

Description

Connectors for machine and vehicle construction, where water resistance and resistance to ozone, salts, petrol, diesel, brake fluid and engine oils are important. All connectors meet the standards according to IEC 529 and DIN 40050 IP 67

This text is machine translated.

Features

  • 1-pin connector set with 2 replacement contacts
  • This text is machine translated.

Scope of delivery

  • 2 plug-in casing
  • 4 contacts
  • 2 islolators

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)