• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 116.271 Current Cable White 2.00 m

EAN:
Part number:
Item no:
Image similar
Dispatches on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Cable features

incl. PG

Cable length

2.00 m

Cable standard

H05VV-F 5G 1,5 mm²

Factory colour

White

Nominal voltage (details)

250 V

Cable type

H05VV5-F

Cross section (each core)

1.5 mm²

Halogen-free

No

Connection type

DC (current)

Nominal voltage

250 V

Outside Ø

9.5 mm

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

No. of leads

5 x

Shielded

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838657 Bachmann 116.271 Current Cable White 2.00 m

Description

Bachmann 116.271. Cable length: 2m, cable color: white

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.42*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)