• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 119.280 Current Cable White 1.50 m

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Cable length

1.50 m

Cable standard

H05VV-F 5G 2,5 mm²

Factory colour

White

Nominal voltage (details)

250 V

Cable type

H05VV5-F

Cross section (each core)

2.5 mm²

Halogen-free

No

Connection type

DC (current)

Cable

Nominal voltage

250 V

Outside Ø

11.3 mm

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

No. of leads

5 x

Shielded

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838656 Bachmann 119.280 Current Cable White 1.50 m

Description

Bachmann 119.280. Cable length 1.5 m. Input voltage: 250, input current: 16. Cable color: white

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)