• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 244.875 Current Cable Orange 3.00 m

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

CEE 7/17 plug

Connector version

straight

Type B

Open cable ends

Cable length

3.00 m

Cable standard

H05BQ-F 2X 1 mm²

Factory colour

Orange

Nominal voltage (details)

250 V

Type

Round

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838661 Bachmann 244.875 Current Cable Orange 3.00 m

Description

Bachmann 244.875. Cable length: 3m, Connector Gender: Male. Input voltage: 250, input current: 16. Cable color: orange.

This text is machine translated.

Features

  • Contour plug (07)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)