• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 119272 Oven Cable White 3.00 m

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.33)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oven Cable

Cable use

Oven

Version

Cable

Type A

Open cable ends

Type B

Open cable ends

Cable length

3.00 m

Cable standard

H05VV-F 5G 2,5 mm²

Factory colour

White

Nominal voltage (details)

230 V

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467597 Bachmann 119272 Oven Cable White 3.00 m

Description

Cooker connection cable length 3 m white H05VV-F 5G2,5qmm Design Page 1:50mm with wire end sleeves Design Page 2: 110 mm with wire-end sleeves green-yellow earth, 140 mm long with wire end sleeves.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)