• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 251.173 Current Mains cable Black 1.50 m

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

straight

Type B

Small appliances socket

Cable length

1.50 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

Nominal voltage

250 V

Nominal current

2.5 A

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838667 Bachmann 251.173 Current Mains cable Black 1.50 m

Description

Bachmann 251.173. Cable length: 1.5 m, Connector Gender: Male/female. Input voltage: 250, input current: 2.5. Cable color: black

This text is machine translated.

Features

  • Euro plug (01).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.