• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 330071 Power strip (+ switch) 6x Aluminium , Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way socket strip with switch Primo

  • With increased touch protection

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.75 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plug type

PG connector

Cable standard

H05VV-F 5G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

Aluminium

Black

Length

431 mm

Width

71 mm

Height

54 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Cable type

H05VV-F 3G 1.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467606 Bachmann 330071 Power strip (+ switch) 6x Aluminium , Black PG connector 1 pc(s)

Description

All socket outlets by 35°.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)