• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 331013 Surge protection power strip 6x Aluminium , Black PG connector 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 331013 Surge protection power strip

  • With increased touch protection

Technical specifications

Product type

Surge protection power strip

Light bulb features

Surge protection

incl. switch

Child safety

Outlets

6

Cable length

1.75 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Function display

visual

Type

The power supply unit and frequency filter

Plug type

PG connector

Cable standard

H05VV 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

Aluminium

Black

Length

474 mm

Width

71 mm

Height

54 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

1.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467611 Bachmann 331013 Surge protection power strip 6x Aluminium , Black PG connector 1 pc(s)

Description

All socket outlets by 35°. Leakage current of 6.5 kA.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97€ 86.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)