• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 387.275S Power strip White PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

3.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

White

Length

50 mm

Width

190 mm

Height

40 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839641 Bachmann 387.275S Power strip White PG connector 1 pc(s)

Description

Bachmann 387.275 S SELLY 3XEARTHING CONTACT white power 3 m Schuko mountable

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)