• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 420.0017 Power strip Black PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

4

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Length

53 mm

Width

268 mm

Height

52 mm

IP20

Cable design

Round

Version

Cable

Depth

2000 mm

Cable use

C13/C14 appliances

Weight

640 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839627 Bachmann 420.0017 Power strip Black PG connector 1 pc(s)

Description

Bachmann 420.0017. Product Color: black. Width: 268 mm, Depth: 52 mm, Height: 53 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)