• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 928.002 Socket tower 2x Silver, Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bachmann 928.002 Socket tower

  • Drive out at the touch of a fingertip.
  • 2x protective contact socket

Technical specifications

  • For plate thickness of 16 - 60 mm
Product type

Socket tower

Light bulb features

Retractable

Outlets

2

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Plastic

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

920 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1485490 Bachmann 928.002 Socket tower 2x Silver, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485490 Bachmann 928.002 Socket tower 2x Silver, Black 1 pc(s)

Description

ELEVATOR adapts to any working environment. With 79 mm diameter is elevator ideal when it comes to power connections in the smallest space to integrate. At the touch of a fingertip speed elevator and is thus also be sunk. The installation is very simple. ELEVATOR is in a cut-out of 79 mm diameter and by means of lock ring from the bottom attached to the tabletop.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96€ 111.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)