• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 931.000 Built-in power strip 2x Silver, Black PG connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

2-way built-in socket strip TWIST

  • For plate thickness from 8 mm

Technical specifications

  • Installation diameter 105 mm, mounting depth 40mm
Product type

Built-in power strip

Outlets

2

Cable length

2.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

400 cm

Width

100 mm

Height

42.5 mm

(Ø)

115 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

Weight

770 g

16 A

Stainless steel

FALSE

Sand-cast

FALSE

FALSE

Other

TRUE

FALSE

5-30 °C

Metal

Other

IP20

FALSE

Glossy

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1485489 Bachmann 931.000 Built-in power strip 2x Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485489 Bachmann 931.000 Built-in power strip 2x Silver, Black PG connector 1 pc(s)

Description

TWIST is the ideal socket unit for the kitchen area. Thanks to the compact design and low installation depth is to save space in the kitchen worktops integrated. The power line will work closely on the housing so that the installation depth only 40 mm - an installation with drawers is thus possible without any problem. Through the high-grade steel or chrome finish fits TWIST both in modern as well as in organic life form and color concepts. Clever is the closure: After use, the cover turned-the sockets disappear beneath it.

This text is machine translated.

Hints

Power input: 2.0 m cable with ferrules and the accompanying protective contact mounting plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96€ 107.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)