• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable Black 5.00 m

1/2
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

5.00 m

Type A

PG right-angle plug

Type B

GST18i3 socket

Connector version

angled on one side

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05RN-F 3G 1,5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839857 Bachmann Cable Black 5.00 m

Description

Bachmann 375.117. Cable length: 5m, Connector Gender: Male/female, cable color: black

This text is machine translated.