• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 100911 UA0228

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO 100911 UA0228

  • IP67
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Protective cover

Factory colour

Transparent

Compatible with (details)

30 mm flat button

IP67

Content

1 pc(s)

Type

UA0228

Documents & Downloads

Datasheet

Datasheet 708263 BACO 100911 UA0228

User & Safety Instructions

User & Safety Instructions 708263 BACO 100911 UA0228

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)