• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 334EX22 Contact + fixing adapter 2 breakers, 2 makers momentary 600 V 1 pc(s) Piece

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: EN, UL, Bureau Veritas, BBJ
Packaging type

Piece

Product type

Contact

Switch/button features

+ fixing adapter

Connection

Screws

Type

1 empty element

Functions

momentary

Contact type

2 breakers

2 makers

Switch position

2 NO, 2 NC

Switching voltage

600 V

Switching current (max.)

10 A

IP20

Mounting type

Front panel fixed

Content

1 pc(s)

Type

334EX22

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409505 BACO 334EX22 Contact + fixing adapter 2 breakers, 2 makers momentary 600 V 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)