
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Rotary switch
- Colour
White
- Factory colour
Red
- Case colour
Red
- Print motif
None
- Connection
Screws
- Functions
latch
- Recess diameter
22.3 mm
IP69K
- Switching voltage
600 V
- Switching current (max.)
10 A
- Switching angle
1 x 45 °
- Height
23 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 23 mm
- Type
L21KG10C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 706375 BACO BAL21KG10C L21KG10C Selector button Front ring (PVC), chrome-plated Rotary switch Red 1 x 45 ° 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.98*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































