• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 111M-12 Crowfoot wrench 1-piece Spanner size (metric) 12 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

12 mm

Size

12 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 3113

UKCA

yes

Description

Combination wrenches, metric. ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113 standard. Material: High-performance steel alloy. U-shaped shaft provides for greater comfort. Jaw position 15° with thin head for improved accessibility. Double-hex with dynamic drive-profile provides longer life of the screws and nuts. 15° angled at ring side. Larger and two-sided size marking for easy identification. Chrome-plated micro matt-design with high quality surface. Patented U-shape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.46€ 130.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)