• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1RM-18 Ratcheting crowfoot wrench 18 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 23.99
-13 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

18 mm

Size

18 mm

Material

Steel alloy

Material properties

high alloyed

DIN standard

DIN 3113

UKCA

not relevant

Description

Ratcheting crowfoot wrench, metric. ISO 1711-1 and DIN 3113 standard. Material: High-performance steel alloy. Jaw position 15° with thin head for improved accessibility. Ratchet function in ringende for faster work. Double-hex with dynamic drive-profile provides longer life of the screws and nuts. 5° return angle. Switch lever for quick change of direction. Larger and two-sided size marking makes it easier to identify. Chrome-plated micro matt-design with high quality surface.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.96€ 143.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)