• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1RZ/SH8 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 8 - 19 mm Spanner size (inches) 1/2" - 11/16"

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

17 mm

19 mm

Size

5/8"

5/16"

3/8"

7/16"

1/2"

9/16"

11/16"

3/4"

DIN standard

DIN 3113

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887044 Bahco 1RZ/SH8 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 8 - 19 mm Spanner size (inches) 1/2" - 11/16"

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)