• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2430 GC-200 IP Round nose pliers 200 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

2430 GC-200 IP

Length

200 mm

Dim

(L x W) 200 mm x 200 mm

Width

200 mm

Weight

0.158 kg

Description

Flat round pliers, as part of the ERGO™ process was developed. ISO 5745 Design: chrome-plated, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on stable polypropylene for optimum grip. Flat, half-round jaws and serrated gripping surfaces. Sharp cutting edges for soft materials such as copper wire and plastic insulated wire. Tips for secure grip and improved access to hard-to-reach areas. Opening spring with on/off function. IP= industrial packaging.

This text is machine translated.