• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2427 S-200 VDE Round nose pliers 200 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

2427 S-200

Range of use

VDE

Length

200 mm

Dim

(L x W) 200 mm x 200 mm

Width

200 mm

Weight

170 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887062 Bahco 2427 S-200 VDE Round nose pliers 200 mm

More interesting products

(*All information is plus legal VAT)