• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2411PD Needle nose pliers

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Weller Erem® 2411PD Needle nose pliers

  • Uncompromising Swiss qualityPowerful and durableComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

2411PD

Weight

0.218 kg

Documents & Downloads

Datasheet

Datasheet 2377096 Weller Erem® 2411PD Needle nose pliers

User & Safety Instructions

User & Safety Instructions 2377096 Weller Erem® 2411PD Needle nose pliers

Description

The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • Pliers for fine and standard electronics
  • Reflection-free surface, ESD-safe
  • Optimal ergonomic shape of the handles for high comfort
  • Like pliers 2411P, but with internal teeth
  • Inner ribbed jaws for secure hold

More interesting products

(*All information is plus legal VAT)