User & Safety Instructions 1696603 Bahco 2430 G-200 Round nose pliers 200 mm
Description
Flat round pliers, long, as part of the ERGO™ process was developed. ISO 5745 Design: bronzed, rust protection. Material: High-performance steel alloy. 2-components-ERGO™ grips with thermoplastic surface is at a stable polypropylene for optimum grip. Slim, half-round jaws and serrated gripping surfaces. Sharp cutting edges for soft materials such as copper wire and plastic insulated wire. Tips for secure grip and improved access to hard-to-reach areas. Opening spring with on/off function. IP= without individual packaging.
Flat round pliers, long, as part of the ERGO™ process was developed. ISO 5745 Design: bronzed, rust protection. Material: High-performance steel alloy. 2-components-ERGO™ grips with thermoplastic surface is at a stable polypropylene for optimum grip. Slim, half-round jaws and serrated gripping surfaces. Sharp cutting edges for soft materials such as copper wire and plastic insulated wire. Tips for secure grip and improved access to hard-to-reach areas. Opening spring with on/off function. IP= without individual packaging.