• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 3625PU-60 Soft-face hammer Kickback-free 1270 g 365 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

1270 g

Length

365 mm

Material (hammer head)

Steel

Material (handle)

Steel

Head weight

1080 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339499 Bahco 3625PU-60 Soft-face hammer Kickback-free 1270 g 365 mm 1 pc(s)

Description

With steel structure and PU layer (polyurethane)
Slip-proof grip
The metal filling in the hammer housing weakens the kickback and makes it possible Greater power delivery
The force of the strike is directed into the object and not back to the user, so that its arms and joints are protected
Spark-free and low-noise
Improved surface protection
ideal for changing tires and for gear processing
Suitable for mold making, wood furniture, gas, chemical manufacturing, petroleum, black powder, sheet metal, aircraft, ships, sailing, etc.
Leaves no marks on the strike area
Suitable for temperatures from -20 to 90 °C.
Hardness: 83 to 86 Shore A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)