• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 5516 Precision tweezers 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Precision tweezers

Material

Special steel

Length

150 mm

Dim

(L x W) 150 mm x 12 mm

Weight

0.022 kg

Material properties

polishing

Width

12 mm

Tip size

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696388 Bahco 5516 Precision tweezers 150 mm

Description

Multi-purpose tweezers. Material: hardened special steel. Design: 5516: polished and nickel-plated 5516 I: PVC-coated.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)