• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5861037 Precision tweezers 1-piece 7a SA Sickle-shape, round, curved (55°), fine 120 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

479 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision tweezers 7a SA sickle-shape, curved 55°, round, fine 120 mm

Our service for you

Technical specifications

  • High-quality precision tweezers made of stainless steel, non-reflective surface, non-magnetic. Precision tweezers bent, recessed, with fine tips. Good handling in the smallest of spaces.
Product type

Precision tweezers

Tip shape

Sickle-shape, round, curved (55°), fine

Material

Stainless steel

Length

120 mm

Dim

(L x W) 120 mm x 5 mm

Weight

20 g

Material properties

non-magnetic

Width

5 mm

Tip size

5 mm

Type

7a SA

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953679 TOOLCRAFT TO-5861037 Precision tweezers 1-piece 7a SA Sickle-shape, round, curved (55°), fine 120 mm

Warranty Terms

Warranty Terms 1953679 TOOLCRAFT TO-5861037 Precision tweezers 1-piece 7a SA Sickle-shape, round, curved (55°), fine 120 mm

Description

High-quality precision tweezers made of stainless steel with a reflection-free surface.
Good handling in the smallest space.

This text is machine translated.

Features

  • Non-magnetic
  • With fine tips
  • curved

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)