
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- - High-quality precision tweezers
- - non-reflecting surface
- - non-magnetic, slightly angled
- - Very fine tips for the installation of small components in a confined space.
- - Suitable for semiconductors, chips, laboratory work, biology and medicine.
- Product type
Precision tweezers
- Tip shape
Pointed, extra slim, extra fine
Sickle-shape, 30° off-centre
- Material
Stainless steel
- Length
120 mm
- Weight
20 g
- Material properties
non-magnetic
- Type
5a SA
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953681 TOOLCRAFT TO-5861043 Precision tweezers 1-piece 5a SA Pointed, extra slim, extra fine, Sickle-shape, 30° off-centre 120
Warranty Terms
Warranty Terms 1953681 TOOLCRAFT TO-5861043 Precision tweezers 1-piece 5a SA Pointed, extra slim, extra fine, Sickle-shape, 30° off-centre 120
Description
High-quality precision tweezers made of stainless steel and a reflection-free surface.
Suitable for semiconductors, chips, laboratory work, biology and medicine.
This text is machine translated.
Suitable for semiconductors, chips, laboratory work, biology and medicine.
This text is machine translated.
Features
- Reflection-free surface
- non-magnetic, slightly angled
- Very fine tips for the installation of small components in the smallest space.





