• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5861040 Precision tweezers 1-piece 2a SA 120 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

499 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tweezers 2ASA flat-round 120 mm

Our service for you

Technical specifications

  • - Satin Finish
  • - Product Material : Stainless Steel Non-Magnetic
Product type

Precision tweezers

Tip shape

Flat, round

Material

Stainless steel

Length

120 mm

Dim

(L x W) 120 mm x 10 mm

Weight

18 g

Material properties

satin

Width

10 mm

Tip size

10 mm

Type

2a SA

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953680 TOOLCRAFT TO-5861040 Precision tweezers 1-piece 2a SA 120 mm

Warranty Terms

Warranty Terms 1953680 TOOLCRAFT TO-5861040 Precision tweezers 1-piece 2a SA 120 mm

Description

High-quality precision tweezers made of stainless steel with a reflection-free surface.
With flat and rounded tips for smaller parts.

This text is machine translated.

Features

  • Non-magnetic
  • Reflection-free and satin surface.

Scope of delivery

  • 1 pair of tweezers no. 2ASA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48€ 15.98*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)