• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 74WR-400 Torque wrench Ratcheting, Incl. through square drive, Slipping 3/4" (20 mm) 80 - 400 Nm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Incl. through square drive

Slipping

Downforce

3/4" (20 mm)

Torque (min.)

80 Nm

Torque (max.)

400 Nm

Trigger accuracy

3 %

Length

685 mm

Weight

1900 g

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339530 Bahco 74WR-400 Torque wrench Ratcheting, Incl. through square drive, Slipping 3/4" (20 mm) 80 - 400 Nm

Description

Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
including Timestrip®: Visual display as soon as a recalibration is required (gradation 3, 6, 9 and 12 months)
Easy-to-read dual scale in Nm/ft.lb
Assortment from 10 Nm to 400 Nm or 7.5 to 300 ft.lb
for left and right tightening Can be used
Display deviation ± 3%
acoustic and noticeable signal when reaching the 3
/8" torque, 1/2" and 3/4" Square drive available
Marking of the middle of the handle
with unlocked adjuster knob a blue ring is visible
including declaration of conformity according to international standards
tested according to DIN EN ISO 6789

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)