Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsHand ToolsSpanners & Box WrenchesShifters & Monkey Wrenches

Bahco 8071 C Shifter 27 mm DIN 3117

EAN:
Part number:
Item no:
A adjustable spanner made of metal, with a rotating jaw, on a white background.
A adjustable spanner made of metal, with a rotating jaw, on a white background.
Bahco
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 5 Piece(s) available
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Description
  • Accessories

Technical specifications

Product type

Shifter

Spanner size

27 mm

Size

27 mm

Length

205 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 3117

UKCA

yes

Variants(All information include VAT, plus shipping costs)

Spanner size
Material
 
Bahco 8071 C Shifter 27 mm DIN 3117
Bahco 8071 C Shifter 27 mm DIN 3117

1696688

Fast track dispatch on Fri 23 Oct
5 Piece(s)Conrad Electronic
This article
27 mm
Steel alloy
Minimum order quantity: 1
Multiple: 1

€ 38.99*

Bahco 8069 C Shifter Spanner size (metric) 13 mm
Bahco 8069 C Shifter Spanner size (metric) 13 mm

1696473

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
13 mm
Steel alloy
Minimum order quantity: 1
Multiple: 1

€ 28.99*

Bahco 8070 C 8070 C Shifter Spanner size (metric) 20 mm
Bahco 8070 C 8070 C Shifter Spanner size (metric) 20 mm

1696843

Fast track dispatch on Fri 23 Oct
8 Piece(s)Conrad Electronic
20 mm
Minimum order quantity: 1
Multiple: 1

€ 30.99*

Bahco 8070 Shifter Spanner size (metric) 20 mm Spanner size (inches) 6"
Bahco 8070 Shifter Spanner size (metric) 20 mm Spanner size (inches) 6"

1696751

Fast track dispatch on Fri 23 Oct
8 Piece(s)Conrad Electronic
20 mm
Steel alloy
Minimum order quantity: 1
Multiple: 1

€ 25.99*

Bahco 8071 Shifter 27 mm
Bahco 8071 Shifter 27 mm

1696393

Fast track dispatch on Fri 23 Oct
14 Piece(s)Conrad Electronic
27 mm
Minimum order quantity: 1
Multiple: 1

€ 32.99*

Bahco 8072 C 8072 C Shifter Spanner size (metric) 30 mm
Bahco 8072 C 8072 C Shifter Spanner size (metric) 30 mm

1696844

Fast track dispatch on Fri 23 Oct
6 Piece(s)Conrad Electronic
30 mm
Steel alloy
Minimum order quantity: 1
Multiple: 1

€ 40.99*

Bahco 8072 Shifter 30 mm 10" DIN 3117
Bahco 8072 Shifter 30 mm 10" DIN 3117

1696752

Fast track dispatch on Fri 23 Oct
6 Piece(s)Conrad Electronic
30 mm
Minimum order quantity: 1
Multiple: 1

€ 36.99*

Bahco 8073 C Shifter Spanner size (metric) 34 mm
Bahco 8073 C Shifter Spanner size (metric) 34 mm

1696474

Available soon
Conrad Electronic
34 mm
Steel alloy
Minimum order quantity: 1
Multiple: 1

€ 67.99*

Bahco 8073 Shifter 34 mm DIN 3117
Bahco 8073 Shifter 34 mm DIN 3117

1696753

Fast track dispatch on Fri 23 Oct
8 Piece(s)Conrad Electronic
34 mm
Minimum order quantity: 1
Multiple: 1

€ 53.99*

Bahco 8074 C Shifter Spanner size (metric) 44 mm
Bahco 8074 C Shifter Spanner size (metric) 44 mm

1696689

Dispatches on Fri 30 Oct
Conrad Electronic
44 mm
Steel alloy
Minimum order quantity: 1
Multiple: 1

€ 104.99*

Description

ISO 6787, DIN 2997 Form A, ASME B 107.8 M -1996 and BS6333. High-performance steel alloy. Measurement scale in mm for exact pre-setting and exact measurement. The head combines slimming for easy accessibility with high load capacity. Left-rotating screw. Chrome-plated, precision-hardened and rust protection. IP: industrial packaging.

This text is machine translated.

Related products can be found here

Pipe WrenchesScrewdriver setsCrowfoot WrenchesSide CuttersOpen-End SpannersTorx KeysBit setsMultimetersPliers SetsAllen Key SetsCrimpersCordless Screwdrivers & Drills

Description

ISO 6787, DIN 2997 Form A, ASME B 107.8 M -1996 and BS6333. High-performance steel alloy. Measurement scale in mm for exact pre-setting and exact measurement. The head combines slimming for easy accessibility with high load capacity. Left-rotating screw. Chrome-plated, precision-hardened and rust protection. IP: industrial packaging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TOOLCRAFT TO-5621652 Nylon, Polyurethane Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

TOOLCRAFT TO-5621652 Nylon, Polyurethane Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

Conrad Electronic

€ 0.88*
TOOLCRAFT TO-5621493 Polyamide, Nitrile Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

TOOLCRAFT TO-5621493 Polyamide, Nitrile Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

Conrad Electronic

€ 3.49*

More interesting products

(*All information is plus legal VAT)
Hazet 279-4 279-4 Shifter Spanner size (metric) 17 mm

Hazet 279-4 279-4 Shifter Spanner size (metric) 17 mm

Conrad Electronic

€ 18.99*
Hazet 279-10 279-10 Shifter Spanner size (metric) 33 mm

Hazet 279-10 279-10 Shifter Spanner size (metric) 33 mm

Conrad Electronic

€ 26.99*
Brüder Mannesmann M 120-06 Mannesmann Shifter Spanner size (metric) 20 mm

Brüder Mannesmann M 120-06 Mannesmann Shifter Spanner size (metric) 20 mm

Conrad Electronic

€ 4.29*
Brüder Mannesmann M 120-04 120-04 Shifter Spanner size (metric) 13 mm

Brüder Mannesmann M 120-04 120-04 Shifter Spanner size (metric) 13 mm

Conrad Electronic

€ 5.49*
Bahco 9029 BAH9029 Shifter Spanner size (metric) 32 mm

Bahco 9029 BAH9029 Shifter Spanner size (metric) 32 mm

Conrad Electronic

€ 21.99*
Gedore RED 3301064 R03800015 Shifter 1-piece Spanner size (metric) 43 mm Spanner size (inches) 1 11/16"

Gedore RED 3301064 R03800015 Shifter 1-piece Spanner size (metric) 43 mm Spanner size (inches) 1 11/16"

Conrad Electronic

€ 44.99*
Facom 113A.6C 113A.6C Shifter Spanner size (metric) 20 mm

Facom 113A.6C 113A.6C Shifter Spanner size (metric) 20 mm

Conrad Electronic

€ 17.99*
Donau Elektronik 824097 Mini shifter Spanner size (metric) 10 mm

Donau Elektronik 824097 Mini shifter Spanner size (metric) 10 mm

Conrad Electronic

€ 4.49*
AVIT AV07011 Shifter Spanner size (metric) 30 mm

AVIT AV07011 Shifter Spanner size (metric) 30 mm

Conrad Electronic

€ 16.99*
-25%
Brüder Mannesmann M 120-12 120-12 Shifter Spanner size (metric) 35 mm

Brüder Mannesmann M 120-12 120-12 Shifter Spanner size (metric) 35 mm

Conrad Electronic

€ 15.99
€ 11.99*
Facom 113A.18C 113A.18C Shifter Spanner size (metric) 53 mm

Facom 113A.18C 113A.18C Shifter Spanner size (metric) 53 mm

Conrad Electronic

€ 104.99*
Brüder Mannesmann M 120-10 Mannesmann Shifter Spanner size (metric) 28 mm

Brüder Mannesmann M 120-10 Mannesmann Shifter Spanner size (metric) 28 mm

Conrad Electronic

€ 6.99*
Wera 05020104001 6004 Joker XL Self-adjusting open ring spanner Spanner size (metric) 19 - 24 mm Spanner size (inches) 3

Wera 05020104001 6004 Joker XL Self-adjusting open ring spanner Spanner size (metric) 19 - 24 mm Spanner size (inches) 3

Conrad Electronic

€ 61.99*
C.K T4365 300 Shifter Spanner size (metric) 40 mm

C.K T4365 300 Shifter Spanner size (metric) 40 mm

Conrad Electronic

€ 39.99*
Gedore RED 3301066 R03800024 Shifter Spanner size (metric) 62 mm Spanner size (inches) 2 7/16"

Gedore RED 3301066 R03800024 Shifter Spanner size (metric) 62 mm Spanner size (inches) 2 7/16"

Conrad Electronic

€ 134.99*
Bosch Home and Garden 1600A032VF 1600A032VF Shifter

Bosch Home and Garden 1600A032VF 1600A032VF Shifter

Conrad Electronic

€ 11.99*
WorkPro WP272010 2K Shifter Spanner size (metric) 24 mm

WorkPro WP272010 2K Shifter Spanner size (metric) 24 mm

Conrad Electronic

€ 6.99*
BERNSTEIN Tools for Electronics 6-771 Bernstein Werkzeugfabrik Shifter Spanner size (metric) 12 mm

BERNSTEIN Tools for Electronics 6-771 Bernstein Werkzeugfabrik Shifter Spanner size (metric) 12 mm

Conrad Electronic

€ 12.99*
Bahco BAH9031 9031 Shifter 38 mm

Bahco BAH9031 9031 Shifter 38 mm

Conrad Electronic

€ 44.99*
Bahco ADJUST 3-90 Shifter set 3-piece Spanner size (metric) 20 - 31 mm

Bahco ADJUST 3-90 Shifter set 3-piece Spanner size (metric) 20 - 31 mm

Conrad Electronic

€ 67.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list