• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 8072V Shifter 1-piece Spanner size (metric) 29 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

29 mm

Size

29 mm

Length

260 mm

Material

Steel alloy

Material properties

insulated

Weight

405 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887147 Bahco 8072V Shifter 1-piece Spanner size (metric) 29 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)