• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bahco-31 31 Shifter 1-piece 32 mm DIN 3117

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

32 mm

Size

32 mm

Material

Steel alloy

Material properties

phosphated

Weight

270 g

DIN standard

DIN 3117

Description

Features

  • High-performance steel alloy
  • With 15° jaw position for a better accessibility
  • With left rotating screw
  • Phosphated, precision-hardened and rust protection treated
  • ISO 6787, DIN3117, BS6333, ASME B 107.8 m -1996.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)