• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8150 Electrician Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN 5264

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrician

Blade width

5.5 mm

Blade thickness

1 mm

Size

SL 5.5

Blade length

100 mm

Length

222 mm

Handle Ø

27 mm

Handle length

122 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 5264

Width

87 mm

Dim

(L x W) 222 mm x 87 mm

Weight

0.07 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Description

Screwdriver, the process has been developed in the course of the ERGO™. For slotted screws. Handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy. ISO 2380 DIN 5264.

This text is machine translated.