• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8255S VDE Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN 5264

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

6.5 mm

Blade thickness

1.2 mm

Size

SL 6.5

Blade length

150 mm

Length

272 mm

Handle Ø

36 mm

Handle length

122 mm

Material

Steel

Material properties

insulated

DIN standard

DIN 5264

Width

105 mm

Dim

(L x W) 272 mm x 105 mm

Weight

0.11 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696868 Bahco BE-8255S VDE Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN 5264

Description

Insulated screwdriver for slotted screws, as part of the ERGO™ process were developed. For work on workpieces up to 1000 V. ISO 2380, IEC 60900, VDE certified. 3-component grip for maximum user comfort and power transmission. Blade made of high-performance steel alloy. Color marking at the end of the handle for quick identification of the blade type.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)