• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8220S VDE Slotted screwdriver Blade width: 3 mm Blade length: 2.9 mm DIN 5264

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

3 mm

Blade thickness

0.5 mm

Size

3.0 mm

Blade length

2.9 mm

Length

222 mm

Handle Ø

20 mm

Handle length

122 mm

Material

Steel alloy

Material properties

insulated

DIN standard

DIN 5264

Width

60 mm

Dim

(L x W) 222 mm x 60 mm

Weight

0.023 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

UKCA

not relevant

Description

Insulated screwdriver for slotted screws, as part of the ERGO™ process were developed. For work on workpieces up to 1000 V. ISO 2380, IEC 60900, VDE certified. 3-component grip for maximum user comfort and power transmission. Blade made of high-performance steel alloy. Color marking at the end of the handle for quick identification of the blade type.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)