• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set Metric 1/4" (6.3 mm) 26-piece 2058/S26

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit-Steckschlussel-SET 1/4", 26-piece.

  • Ratchet function for faster turn the lock.
  • Quick change bit holder
  • High-performance steel alloy, phosphatierte bits, chrome-plated socket

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Steel

Material properties

zinc phosphate coating

Spanner size

6.3 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696381 Bahco Bit set Metric 1/4" (6.3 mm) 26-piece 2058/S26

Description

26-piece set: 18 Bits + 5 socket wrench inserts + 1 Ratcheting socket wrench + 1 + 1 Bit holder. In convenient plastic box. Drive: DIN 3126-C6, ISO 1173. Design Bits: zinc phosphate coating; inserts and Ratcheting socket wrench, chrome-plated. Material: High-performance steel alloy.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)