• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Ergo 529-16-XL Claw hammer 810 g 342 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Claw hammer

Weight

810 g

Length

342 mm

Head weight

450 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158958 Bahco Ergo 529-16-XL Claw hammer 810 g 342 mm 1 pc(s)

Description

Hammer developed in accordance with the scientific procedures. ERGO™ In one piece forged hammer for a higher load carrying capacity at work. Two-component handle directly on the forged shaft injected, whereby the safety at work is increased. The long, curved rubber grip allows a variety of grip positions. Optimal Balance for effectiveness and low muscle stress. Improved curvature of the claw for an effective nail. Forged and curved shape to nail better. Wide-forged groove to pull a variety of nails, even those with a seating nail head. Thick claw for high strength and durability

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)