• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Mains tester 3.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester, insulated, up to 250 V, 0,5X3,5X 42 mm, 134 mm

  • Tip: burnished.
  • Clear handle

Technical specifications

Product type

Mains tester

Blade width

3.5 mm

Blade thickness

0.5 mm

Length

134 mm

Width

100 mm

Handle Ø

16 mm

Handle length

90 mm

Weight

0.029 kg

VDE standard

0680

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696740 Bahco Mains tester 3.5 mm

Description

For testing, hold the probe electrode formed as a screwdriver blade against the conductor and touch the contact electrode attached to the upper end of the plastic handle with the finger. When voltage is applied, the glow tube built into the booklet lights up.
Light model with a round, clear handle and clip.


This text is machine translated.

Features

  • Voltage tester to 250 V. Handle: Clear plastic handle, shock-proof. Light design with cylindrical shape and clip. Blade: High-quality steel. Chrome-plated blade. Plastic protection to the tip. Browned tip. According to DIN VDE 0680/6.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)