User & Safety Instructions 1696472 Bahco Mains tester 3 mm 65 mm 150 - 250 V
Description
Voltage tester 150 - 250 V. handle: clear transparent plastic grip, impact-resistant. Blade made of high-quality steel. Nickel-plated blade. Plastic protection to tip. According to DIN VDE 0680/6, GS-tested. 806-1-3; Car tester 6 - 24 V. Application: For testing the tip of the screwdriver blade against the head and to keep a finger on the contact electrode at the end of the handle. If there is voltage, the neon tubes in the handle.
This text is machine translated.
Description
Voltage tester 150 - 250 V. handle: clear transparent plastic grip, impact-resistant. Blade made of high-quality steel. Nickel-plated blade. Plastic protection to tip. According to DIN VDE 0680/6, GS-tested. 806-1-3; Car tester 6 - 24 V. Application: For testing the tip of the screwdriver blade against the head and to keep a finger on the contact electrode at the end of the handle. If there is voltage, the neon tubes in the handle.