• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Slotted screwdriver Blade width: 3 mm Blade length: 60 mm DIN 5264

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

3 mm

Blade thickness

0.5 mm

Size

SL 3.0

Blade length

60 mm

Length

182 mm

Handle Ø

20 mm

Handle length

122 mm

Material

Steel alloy

Material properties

tempered

DIN standard

DIN 5264

Width

60 mm

Dim

(L x W) 182 mm x 60 mm

Weight

0.02 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Description

Screwdriver, the process has been developed in the course of the ERGO™. For slotted screws. Handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy. ISO 2380 DIN 5264.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)