• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Superflex 3625N-32 Soft-face hammer 225 g 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Weight

225 g

Length

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696296 Bahco Superflex 3625N-32 Soft-face hammer 225 g 300 mm 1 pc(s)

Description

For the normal workshop requirements for working with pressure-sensitive materials. Plastic inserts made of Cellulose-Butyrat (cellidor™, registered trademark of Farbenfabriken Bayer AG). Center piece of malleable cast iron. Handle made from wood. These plastic hammer are in place of copper, lead, brass, rubber, wood or similar hammering. High Impact capability. Resistance against normal petrol, oil and grease. With two curved Tracks 3625 NL = free inserts with an arched railway, in pairs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)