• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco TAWM1430M Torque wrench Ratcheting 1/4" (6.3 mm) 1.5 - 30 Nm

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,085.00 / piece)
€ 1,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital torque wrench

  • Digital display
  • Data storage/USB

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Downforce

1/4" (6.3 mm)

Torque (min.)

1.5 Nm

Torque (max.)

30 Nm

Trigger accuracy

3 %

Length

292 mm

Weight

405 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339627 Bahco TAWM1430M Torque wrench Ratcheting 1/4" (6.3 mm) 1.5 - 30 Nm

Description

Torque units in Nm, kg.cm, dNm, ft.lb, lb.in (cNm & in.oz depending on the measurement range), and angle of rotation in degree
range from 0.6 to 30 Nm or from 5.3 to 265 in.lb.
Application area: At temperatures from 5°C to 42°, both in right and left suit
Storage capacity of 1500 measured values and up to 50 pre-settings
Data transfer via Plug & Play (USB) in Excel format
different measurement modes: Torque, rotation angle, torque with angle monitoring, rotation angle with torque monitoring, As well as preset and working mode
counter
Data and setpoint retention during battery change
programmable automatic switch-off time
Advanced configurations and settings are available in the user manual
Accuracy up to ±2% CW and 3% CCW between 20% and 100% of the maximum torque
Optical (two LEDs + backlit LCD display), audio and vibration signal
Fixed 40-tooth ratchet, 1/4" square drive
housing and socket completely made of metal, especially durable and robust
Battery cover at the handle end with reverse thread prevents accidental opening (AA batteries included)
including declaration of conformity and CE certification according to international standards
tested according to 2014/30/EC and DIN EN ISO 6789

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,098.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)