• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco TAWM38135 Torque wrench Ratcheting 3/8" (10 mm) 7 - 135 Nm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench

  • Digital display
  • Data storage/USB

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Downforce

3/8" (10 mm)

Torque (min.)

7 Nm

Torque (max.)

135 Nm

Trigger accuracy

3 %

Length

475 mm

Weight

1280 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339628 Bahco TAWM38135 Torque wrench Ratcheting 3/8" (10 mm) 7 - 135 Nm

Description

Torque units in Nm, kg.cm, dNm, ft.lb, lb.in (cNm & in.oz depending on measurement range), and angle of rotation in degrees
range from 7 to 800 Nm or from 5.1 to 590 in.lb.
Application area: At temperatures from 5°C to 42°, both in right and left suit
Storage capacity of 1500 measured values and up to 50 pre-settings
Data transfer via Plug & Play (USB) in Excel format
different measurement modes: Torque, rotation angle, torque with angle monitoring, rotation angle with torque monitoring, As well as preset and working mode
counter
Data and setpoint maintenance during battery change
programmable automatic switch-off time
programmable recalibration warning
Extended configurations and settings are available in the user manual
Accuracy up to ±2% CW and 3% CCW between 20% and 100% of the maximum torque
Optical (two LEDs + backlit LCD display), Audio and vibration signal
Fixed changeover ratchet with 40 teeth, 3/8", 1/2" and 3/4" square drive
Housing and socket completely made of metal, especially durable and robust
Battery cover at the handle end with reverse thread prevents accidental opening (AA batteries included)
including declaration of conformity and CE certification according to international standards
tested according to 2014/30/EC and DIN EN ISO 6789

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,208.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)