Torque units in Nm, kg.cm, cNm, ft.lb, lb.in, in.oz, as well as angle of rotation in degrees both right and left suit Measuring accuracy ±2 % in right and ±3 % in left suit at 20 % to 100 % of the maximum torque Optical (two LED bars & backlit display), acoustic warning tone (audible warning) and tactile (vibration in handle) Warning signal TAS14S09: 1/4" recording: Hexagon socket with magnetic fuse or TAS14H09: 1/4" recording: External hexagonal sturdy 3-component grip membrane keyboard with key lock prevents accidental setting of the set torque value including AA battery including plug-in L-grip for easy transmission of higher torques or turning angles including declaration of conformity tested according to ISO 6789
This text is machine translated.
Description
Torque units in Nm, kg.cm, cNm, ft.lb, lb.in, in.oz, as well as angle of rotation in degrees both right and left suit Measuring accuracy ±2 % in right and ±3 % in left suit at 20 % to 100 % of the maximum torque Optical (two LED bars & backlit display), acoustic warning tone (audible warning) and tactile (vibration in handle) Warning signal TAS14S09: 1/4" recording: Hexagon socket with magnetic fuse or TAS14H09: 1/4" recording: External hexagonal sturdy 3-component grip membrane keyboard with key lock prevents accidental setting of the set torque value including AA battery including plug-in L-grip for easy transmission of higher torques or turning angles including declaration of conformity tested according to ISO 6789