
Highlights & Details
Bakker Homeworking Box Essenentail DE
- Perfect homeworking package made of laptop stand, USB keyboard and mouse pad
- USB keyboard S-Board 840 in compact format
- ERGO-Q 330 laptop stand perfectly suitable for your notebook (12 to 17-inch notebooks)
- Black mouse pad with ergonomic wrist rest
Technical specifications
- Laptop status: 6 different settings
- Weight notebook stand: 490 g
- Keyboard layout: QWERTZ (without numeric keypad)
- Keyboard cable length 150 cm
- Keyboard dimensions : 305x165x20 mm
- Keyboard weight 480 g
- Product type
Working-from-Home set
- Features
Document holder
- Holder type
Height-adjustable
- Max. height
19 cm
- Height (min.)
11 cm
- Suitable for
31,0 cm (12,2")
31,2 cm (12,3")
31,5 cm (12,4")
31,8 cm (12,5")
32 cm (12,6")
32,8 cm (12,9")
33 cm (13")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Mounting type
Stand
- Factory colour
Grey
- Width
228 mm
- Depth
310 mm
- Dim
(W x D) 228 mm x 310 mm
- Wireless charging
No
- Suitable for
31,0 cm (12,2") - 43,2 cm (17")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304698 BakkerElkhuizen Homeworking Box Essential DE Working-from-Home set Height range: 11 up to 19 cm Grey
Description
The laptop stand Ergo-Q 330 is a slim, mobile laptop stand and has six different levels to bring your laptop to the correct height. At the same time, this laptop holder also has an integrated document holder, so that your documents always lie on a line with the keyboard. The Ergo-Q 330 is a lightweight plastic laptop stand, which ensures that you can always work mobile and still maintain a good working posture. The Ergo-Q 330 ensures that you set your monitor to the correct height. This improves the viewing angle and prevents a frequent bending of the neck. This significantly reduces muscle and joint problems, making working with a laptop more comfortable. The laptop stand Ergo-Q 330 by BakkerElkhuizen is suitable for laptops up to a size of 17 inches and fits in practically every laptop bag.
S-Board 840 USB keyboard
The S-board 840 is a compact mini keyboard. This ergonomic keyboard is suitable for both the laptop and the desktop PC. This keyboard includes conveniently placed navigation keys, an integrated numeric field, a larger Enter key and two USB hubs. "Thanks to its shear mechanism, the S-board 840 has a slight impact. The buttons on the S-board 840 are light gray so that light sources do not reflect on them. Thanks to the compact format, the user does not have to reach the mouse so far, which was a prevention of an overload. Mouse usage is reduced as this keyboard has additional function keys such as ""cut"" and ""insert"".
This text is machine translated.
Features
- Height-adjustable: In 6 levels (between 11-19 cm at the back side)
- foldable document holder: Easier the setting up of the laptop
- Ultra-Mobil: Light and completely foldable - fits
- in every laptop bag practical: Multimedia keys and two USB ports
- optimal layout: Large input and space barcomplete: Integrated numeric keypad (via FN keys), expandable by external numeric keypad
Scope of delivery
- Notebook stand
- USB keyboard
- Mouse pad
System requirements
- USB port
- Windows XP/Vista/7/8/10, OS X and later
Frequently Bought Together
(*All information is plus legal VAT)€ 180.98*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























