• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25086 Windscreen cleaner 750 ml

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.65)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dry cleaner & Detailer 750 ml

  • Gentle express care without water
  • This text is machine translated.

Technical specifications

Product type

Windscreen cleaner

Content

750 ml

Documents & Downloads

Security datasheet

Security datasheet 2446366 Ballistol 25086 Windscreen cleaner 750 ml

Description

Features

  • Streak-free cleaning and paint care for all types of vehicles
  • can be used on paint, glass, aluminum, chrome and plastic surfaces
  • removes light and medium dirt such as dirt splashes, pollen, lime and rain water stains as well as fingerprints
  • brilliant finish with a perl effect
  • gives extreme deep gloss through contained, high-quality polymers and waxes
  • refreshes existing wax treatment
  • offers protection against weather and environmental influences
  • also suitable for foil adhesive (part and complete adhesive)
  • also applicable to damp surfaces
  • pleasant melon fragrance.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)