• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Multi-purpose grease 400 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.98)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose grease

Capacity

400 g

Max. temperature

+130 °C

Content

400 g

Min. temperature

-35 °C

Documents & Downloads

Security datasheet

Security datasheet 1008425 Ballistol Multi-purpose grease 400 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

It is resistant in wet and dusty environment, as well as cold and hot water. Ballistol Multi-purpose grease reduces friction and wear, has a high pressure capacity, is aging and walk stable, as well as protects it against corrosion. Contains no silicone and not-resinified.

This text is machine translated.

Features

  • Lithium soap grease for the use of lubricating plain and roller bearings
  • Large temperature range from -35°C to +130°C
  • Very good water resistance to hot and cold water
  • Reliable long-term lubrication
  • Good sealing behavior
  • Recommended for central lubrication systems
  • Contains EP additives (extreme pressure additive)
  • Complies with DIN 51825: KP2 K-30.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)