Appearance: Pasty, brownish, smoothWide temperature range from -35 °C to +130 °C.Drip point at 190 °C.Very good water resistanceGood sealing propertiesEasy to transport in central lubrication systemsReduces friction and wearHigh pressure absorption capabilityHigh mechanical load capacityStable in terms of aging and rollingPTFE, silicone and acid-freeProtects against corrosionDoes not resurate
Technical specifications
Container type
Eimer
Product type
All-purpose grease
Capacity
1 kg
Max. temperature
+130 °C
Content
1 kg
NLGI grade
NLGI 2
Min. temperature
-35 °C
Saponification type
Lithium-based grease
Documents & Downloads
Datasheet
Datasheet 2533571 Ballistol Multipurpose grease buckets 1 kg
Security datasheet
Security datasheet 2533571 Ballistol Multipurpose grease buckets 1 kg
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Improved formulation with EP additive. Lithium soap grease and long-term lubrication according to DIN 51825: KP 2 K-30 and ISO 6743-9: ISO-L-XCCHB 2.