
Number
Total (1 l = € 42.45)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Ballistol Universal Oil 200 ml
- 400 ml special oil
- Cleans, emulsified, lubricates, conserved, disinfected
Technical specifications
- Product type
All-purpose oil
- Content
200 ml
- Type
Spray can
Documents & Downloads
Datasheet
Datasheet 236217 Ballistol Universal Oil 200ml
User & Safety Instructions
User & Safety Instructions 236217 Ballistol Universal Oil 200ml
Security datasheet
Security datasheet 236217 Ballistol Universal Oil 200ml
Signal word

Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
Description
Ballistol Universal Oil 200ml which should not be missing in any precision mechanic and hobby workshop. Solves even old contamination and dangerous, which were caused by unsuitable oil. Cleans, emulsified, lubricates, conserved, disinfected. Angles also most hidden lubricate by very best creep ability. Also very well suitably for the autocare (chrome parts, rusted screws, bulky locks etc.) . This universal oil solves consulting automatically and protects steel and iron against rust.
Features
- Extremely capable of creep
- anti-friction
- does not resinify
- Biological breakdown: 60% according to OECD 301B (70 days)
- Food-safe (VO [EG] No. 1935/2004, LFGB)
- skin-friendly
- dermatological "very good" tested

























